reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3730 :: Inductance/capacitance meter

Item-No.: PEAKTECH 3730
€44,60
Category of goods: 0


PEAKTECH 3730

  • Product Description
  • Technical information
  • General
    • Type
    • Digital inductance capacitance meter
    • Accessory
    • Cable, battery, manual
    • Modelname
    • P 3730
  • Display
    • Display
    • 1999 counts
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
  • Implementation
    • Continuity Test
    • Acoustic (at <10 ohm)
    • Diode check
    • Yes
    • hFE-test
    • Yes
    • Humidity
    • 70% rH
    • Type of battery
    • 1 x 9 V block
    • Safety
    • IEC-1010-1, CAT II
  • Specials
    • Operating temperature
    • 0 ... 40 °C
  • Measures
    • Width
    • 83 mm
    • Height
    • 172 mm
    • Depth
    • 38 mm
  • Weights
    • Weight
    • 310 g
  • Measuring range
    • Resistor
    • 200 (±0.8%+3) Ohm
    • Resistor
    • 2/20/200 (±0.8%+1) kOhm
    • Resistor
    • 2 (±0,8%+1) / 20 (±2,0%+5) MOhm
    • Capacitance
    • 2/20/200 (±1,0%+5) nF
    • Capacitance
    • 2/20/200 (+/-4,0%+5) / 600 (not specified) µF
    • Inductivity
    • 2/20/200 (±2.0%+8) mH
    • Inductivity
    • 2 (±5,0%+5) / 20 (±5,0+15) H

PeakTech 3730 - inductance/capacitance meter

New and interesting combination device for testing capacitors, coils and resistors. The capacitors being measured are plugged directly into socket or connecting using the supplied test leads. 3 ½-digit, 21 mm LCD display (max. 1999) with battery level indicator.

Smallest resolution/internal resistance
• R: 100 mOhms
• C: 1 pF
• L: 10 µH
• Diode test: 1 mV
• Continuity test: 1 Ohm

Included with delivery
Holster, test leads, 9 V battery and user manual



Manufacturer : PEAKTECH
Factory number : 3730
Package weight : 0.505 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital inductance capacitance meter
    • Accessory
    • Cable, battery, manual
    • Modelname
    • P 3730
  • Display
    • Display
    • 1999 counts
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
  • Implementation
    • Continuity Test
    • Acoustic (at <10 ohm)
    • Diode check
    • Yes
    • hFE-test
    • Yes
    • Humidity
    • 70% rH
    • Type of battery
    • 1 x 9 V block
    • Safety
    • IEC-1010-1, CAT II
  • Specials
    • Operating temperature
    • 0 ... 40 °C
  • Measures
    • Width
    • 83 mm
    • Height
    • 172 mm
    • Depth
    • 38 mm
  • Weights
    • Weight
    • 310 g
  • Measuring range
    • Resistor
    • 200 (±0.8%+3) Ohm
    • Resistor
    • 2/20/200 (±0.8%+1) kOhm
    • Resistor
    • 2 (±0,8%+1) / 20 (±2,0%+5) MOhm
    • Capacitance
    • 2/20/200 (±1,0%+5) nF
    • Capacitance
    • 2/20/200 (+/-4,0%+5) / 600 (not specified) µF
    • Inductivity
    • 2/20/200 (±2.0%+8) mH
    • Inductivity
    • 2 (±5,0%+5) / 20 (±5,0+15) H
Datasheet/manual