reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3705 :: PeakTech 3705 digital capacitance meter

Item-No.: PEAKTECH 3705
€32,30




PEAKTECH 3705

  • Product Description
  • Technical information
  • General
    • Type
    • Digital capacitance meter
    • Accessory
    • Cable, battery, manual
    • Model
    • P 3705
  • Display
    • Display
    • 1999 counts
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
    • Display Format
    • 21 mm
  • Implementation
    • Continuity Test
    • Acoustic (at <20 ohm)
    • Diode check
    • Yes
    • hFE-test
    • Yes
    • Humidity
    • 70% rH
    • Type of battery
    • 1 x 9 V block
    • Safety
    • IEC-1010-1, CAT II
  • Specials
    • Operating temperature
    • 0 ... 40 °C
  • Measures
    • Width
    • 83 mm
    • Height
    • 172 mm
    • Depth
    • 38 mm
  • Weights
    • Weight
    • 310 g
  • Measuring range
    • Resistor
    • 20 (±1,0%+5) / 200 (±0,8%+3) Ohm
    • Resistor
    • 2/20/200 (±0.8%+1) kOhm
    • Resistor
    • 2 (±0,8%+1) / 20 (±1,0%+2) / 200 (±5,0%+10) MOhm
    • Resistor
    • 1 (not specified) GOhm
    • Capacitance
    • 200 (±0,5%+10) pF
    • Capacitance
    • 2/20/200 (±0.5%+10) nF
    • Capacitance
    • 2/20/200 (±0.5%+10) µF
    • Capacitance
    • 2/20 (±2,0%+2) mF

PeakTech 3705 digital capacitance meter

This digital capacitance meter is a reliable hand-held device with a 3½-digit display in a modern design. The meter measures resistance, tests transistors and diodes, has a continuity beeper, a large capacitance measurement range and can be used to measure the capacity of cables, switches and circuit boards.

- Diode and continuity test
- hFE test
- Safety: IEC-1010-1; CAT II
- Supplied accessories: holster (already attached to device), test leads, battery, user manual

Smallest resolution/internal resistance
• R: 10 mOhms
• C: 0.1 pF
• Diode test: 1 mV
• Continuity test: 1 Ohm



Manufacturer : PEAKTECH
Factory number : 3705
Package weight : 0.484 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital capacitance meter
    • Accessory
    • Cable, battery, manual
    • Model
    • P 3705
  • Display
    • Display
    • 1999 counts
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
    • Display Format
    • 21 mm
  • Implementation
    • Continuity Test
    • Acoustic (at <20 ohm)
    • Diode check
    • Yes
    • hFE-test
    • Yes
    • Humidity
    • 70% rH
    • Type of battery
    • 1 x 9 V block
    • Safety
    • IEC-1010-1, CAT II
  • Specials
    • Operating temperature
    • 0 ... 40 °C
  • Measures
    • Width
    • 83 mm
    • Height
    • 172 mm
    • Depth
    • 38 mm
  • Weights
    • Weight
    • 310 g
  • Measuring range
    • Resistor
    • 20 (±1,0%+5) / 200 (±0,8%+3) Ohm
    • Resistor
    • 2/20/200 (±0.8%+1) kOhm
    • Resistor
    • 2 (±0,8%+1) / 20 (±1,0%+2) / 200 (±5,0%+10) MOhm
    • Resistor
    • 1 (not specified) GOhm
    • Capacitance
    • 200 (±0,5%+10) pF
    • Capacitance
    • 2/20/200 (±0.5%+10) nF
    • Capacitance
    • 2/20/200 (±0.5%+10) µF
    • Capacitance
    • 2/20 (±2,0%+2) mF
Datasheet/manual