reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 2165 :: PeakTech 2165 digital LCR measuring instrument with USB

Item-No.: PEAKTECH 2165
€120,80
Category of goods: 0

PEAKTECH 2165

  • Product Description
  • Technical information
  • General
    • Type
    • Digital LCR meter
    • Accessory
    • Cable, battery, manual, holster, software etc.
    • Model
    • P 2165
  • Specials
    • Specification
    • Relative value measurement
    • Operating temperature
    • 0 ... 50 °C
  • Display
    • Display
    • 19999 counts
    • Display
    • 4 1-/2-digit
    • Display type
    • LCD
  • Implementation
    • Hold function
    • Yes (with min/max function)
    • Humidity
    • 80 % rH
    • Type of battery
    • 1 x 9 V block
  • Interfaces
    • Connection
    • USB
  • Measures
    • Width
    • 91 mm
    • Height
    • 192 mm
    • Depth
    • 53 mm
  • Weights
    • Weight
    • 365 g
  • Measuring range
    • Resistor
    • 20 (±1,2%+8) / 200 (±0,8%+5) Ohm
    • Resistor
    • 2/20/200 (±0.5%+3) kOhm
    • Resistor
    • 2 (±0,5%+5) / 10 (±2,0%+8) MOhm
    • Capacitance
    • 20/200 nF
    • Capacitance
    • 2/20/200 µF
    • Capacitance
    • 2/10 mF
    • Inductivity
    • 20/200 mH
    • Inductivity
    • 2/20/200/2000/10000 H

PeakTech 2165 digital handheld multimeter

Digital LCR measuring instrument with 4 ½-digit dual multifunction display and backlight. The dual LCD display allows two different readings to be displayed simultaneously. Components can be measured in series or in parallel. Furthermore, the LCR measuring instrument provides either automatic or manual ranging.

• USB interface
• Basic accuracy:
0.5% resistance
· 0.7% capacity
· 1.2% inductance
• Excellent resolution:
· Up to 0.001 Ohm
· Inductance/capacity up to 0.1 µH/0.1 pF
• Measurement functions: Ls, Lp, Cs, Cp, D, Q, R
• Automatic shut-off (can be deactivated for continuous measurement)
• Defective fuse warning
• Relative value measurement
• Switchable measurement frequency: 120 Hz/1 kHz
• Min-max/hi-lo/tolerance display
• Operating voltage: 9 V battery or external mains adapter 12 V, 50 mA DC


Included with delivery
Accessories included: USB interface cable, software for Windows 95/98/NT/2000/XP/VISTA/7, test leads, holster, battery and user manual

Tolerances
• Capacitance measurements: 2/20/200 nF, 2/20/200 F, 2/10 mF ±0.7%+5 digits; 0.1 pF
• Inductance: 2/20/200 mH, 2/20/200 H, 2/10 kH ± 1.2%+5 digits; 0.1 H
• Resistance: 20/200 Ohm, 2/20/200 kOhm, 2/10 MOhm ±0.5%; 1 MOhm



Manufacturer : PEAKTECH
Factory number : 2165
Package weight : 0.687 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital LCR meter
    • Accessory
    • Cable, battery, manual, holster, software etc.
    • Model
    • P 2165
  • Specials
    • Specification
    • Relative value measurement
    • Operating temperature
    • 0 ... 50 °C
  • Display
    • Display
    • 19999 counts
    • Display
    • 4 1-/2-digit
    • Display type
    • LCD
  • Implementation
    • Hold function
    • Yes (with min/max function)
    • Humidity
    • 80 % rH
    • Type of battery
    • 1 x 9 V block
  • Interfaces
    • Connection
    • USB
  • Measures
    • Width
    • 91 mm
    • Height
    • 192 mm
    • Depth
    • 53 mm
  • Weights
    • Weight
    • 365 g
  • Measuring range
    • Resistor
    • 20 (±1,2%+8) / 200 (±0,8%+5) Ohm
    • Resistor
    • 2/20/200 (±0.5%+3) kOhm
    • Resistor
    • 2 (±0,5%+5) / 10 (±2,0%+8) MOhm
    • Capacitance
    • 20/200 nF
    • Capacitance
    • 2/20/200 µF
    • Capacitance
    • 2/10 mF
    • Inductivity
    • 20/200 mH
    • Inductivity
    • 2/20/200/2000/10000 H
Datasheet/manual