• Display

  • Display

  • Display type

  • Operating temperature

  • Humidity

  • Type of battery

  • Accessory


  • Inductance and Capacity Meters

  •  1 - 6 of  6  items. 
 
  • Type:

    Precision LCR meter

  • Display:

    Colour display

  • Display type:

    LCD

  • Diagonal:

    8.9 cm

  • Display illuminated:

    Yes

Weight incl.:

4.20 kg

 
  • Type:

    Digital LCR meter

  • Specification:

    Relative value measurement

  • Display:

    19999 counts

  • Display:

    4 1-/2-digit

  • Display type:

    LCD

  • Hold function:

    Yes (with min/max function)

  • Operating temperature:

    0 ... 50 °C

  • Humidity:

    80 % rH

  • Connection:

    USB

  • Type of battery:

    1 x 9 V block

  • Accessory:

    Cable, battery, manual, holster, software etc.

  • Width:

    91 mm

  • Height:

    192 mm

  • Depth:

    53 mm

  • Weight:

    365 g

  • Resistor:

    20 (±1,2%+8) / 200 (±0,8%+5) Ohm

  • Resistor:

    2/20/200 (±0.5%+3) kOhm

  • Resistor:

    2 (±0,5%+5) / 10 (±2,0%+8) MOhm

  • Capacitance:

    20/200 nF

  • Capacitance:

    2/20/200 µF

  • Capacitance:

    2/10 mF

  • Inductivity:

    20/200 mH

  • Inductivity:

    2/20/200/2000/10000 H

  • Model:

    P 2165

Weight incl.:

0.69 kg

 
  • Type:

    LCR-/ESR Meter

  • Design:

    with USB

  • Display:

    1999 counts

  • Display:

    4 1-/2-digit

  • Display type:

    LCD

  • Model:

    P 2170

Weight incl.:

0.99 kg

 

This digital LCR measuring instrument is our latest development and has a large 4 ½-digit LCD display (max. 11,000) for fast and accurate reading of measured values. The measuring instrument is equipped with a large measuring range of up to 110 mF, which is very useful for testing capacitors in audio technology or amateur radio applications.
It can be used to measure inductors (coils) up to 20 H and resistors up to 20 MOhm. The device also features a diode and continuity testing function. Easy operation and high technical performance make this LCR measuring instrument the ideal tool for servicing and repair.

• 4 1/2-digit 27 mm LCD display (max. display: 11,000) with backlight and measured value hold function
• Large measuring ranges for a variety of applications
• Modern handy design with non-slip, impact-resistant enclosure
• Minimum and maximum value hold function
• Relative value measurement function
• Diode test and continuity test function
• Automatic switch-off
• IP67 dustproof and waterproof
• Safety: EN 61010 -1
• Accessories: test leads, case, battery and user manual

Technical data:
Resistance: 110 Ohm/1.1/11/110 kOhm, 1.1/11/110 MOhm, ±1.2% + 8 digits, 10 MOhm
Capacity: 11/110nF, 1.1/11/110 µF, 1.1/11/110 mF, ±3.0% + 10 digits, 1 pF
Inductance: 11/110 mH, 11/20 H, ±2.0% + 0.2 mH, 1 nH
Sampling rate: 3 - 4 x per second
Operating voltage: 9 V battery
Dimensions: 82 x 182 x 55 mm
Weight: 400 g

Weight incl.:

0.67 kg

 
  • Type:

    Digital capacitance meter

  • Display:

    1999 counts

  • Display:

    3 1-/2-digit

  • Display type:

    LCD

  • Display Format:

    21 mm

  • Continuity Test:

    Acoustic (at <20 ohm)

  • Diode check:

    Yes

  • hFE-test:

    Yes

  • Operating temperature:

    0 ... 40 °C

  • Humidity:

    70% rH

  • Type of battery:

    1 x 9 V block

  • Safety:

    IEC-1010-1, CAT II

  • Accessory:

    Cable, battery, manual

  • Width:

    83 mm

  • Height:

    172 mm

  • Depth:

    38 mm

  • Weight:

    310 g

  • Resistor:

    20 (±1,0%+5) / 200 (±0,8%+3) Ohm

  • Resistor:

    2/20/200 (±0.8%+1) kOhm

  • Resistor:

    2 (±0,8%+1) / 20 (±1,0%+2) / 200 (±5,0%+10) MOhm

  • Resistor:

    1 (not specified) GOhm

  • Capacitance:

    200 (±0,5%+10) pF

  • Capacitance:

    2/20/200 (±0.5%+10) nF

  • Capacitance:

    2/20/200 (±0.5%+10) µF

  • Capacitance:

    2/20 (±2,0%+2) mF

  • Model:

    P 3705

Weight incl.:

0.48 kg

 
  • Type:

    Digital inductance capacitance meter

  • Display:

    1999 counts

  • Display:

    3 1-/2-digit

  • Display type:

    LCD

  • Continuity Test:

    Acoustic (at <10 ohm)

  • Diode check:

    Yes

  • hFE-test:

    Yes

  • Operating temperature:

    0 ... 40 °C

  • Humidity:

    70% rH

  • Type of battery:

    1 x 9 V block

  • Safety:

    IEC-1010-1, CAT II

  • Accessory:

    Cable, battery, manual

  • Width:

    83 mm

  • Height:

    172 mm

  • Depth:

    38 mm

  • Weight:

    310 g

  • Resistor:

    200 (±0.8%+3) Ohm

  • Resistor:

    2/20/200 (±0.8%+1) kOhm

  • Resistor:

    2 (±0,8%+1) / 20 (±2,0%+5) MOhm

  • Capacitance:

    2/20/200 (±1,0%+5) nF

  • Capacitance:

    2/20/200 (+/-4,0%+5) / 600 (not specified) µF

  • Inductivity:

    2/20/200 (±2.0%+8) mH

  • Inductivity:

    2 (±5,0%+5) / 20 (±5,0+15) H

  • Model:

    P 3730

Weight incl.:

0.51 kg