reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPTICUM SHD550 :: DVB-T/T2 and DAB+ aerial

Item-No.: OPTICUM SHD550
€14,95
Category of goods: 0


Opticum Smart HD 550 DVB-T/T2

  • Product Description
  • Technical information
  • General
    • Design
    • DVB-T/T2
    • Type
    • Indoor antenna
  • Electrical values
    • Gain
    • 15 dB
  • Specials
    • Specification
    • Active
  • Interfaces
    • Connection
    • IEC

This specially designed aerial is ideal for picking up digital and terrestrial signals at home and when you're out and about. It can be used for TVs or a DVB-T/T2 receiver. The aerial can also be positioned horizontally or vertically.

  • For digital TV (DVB-T) and radio (DAB) and for picking up local and regional channels

  • Suitable for mobile use (camping, mobile homes, sailing boats, yachts, weekend homes etc.)

  • Shielded for minimum interference

  • Stylish and compact design with black gloss surface

  • Compatible with different types of terrestrial signals (DVB-T, ISDB-T, DMB-T/H, ATSC) and radio DAB/FM

  • Impedance: 75 ohms




Manufacturer : OPTICUM
Factory number : 8020
Package weight : 0.631 kg
RoHS : conform
Technical information
  • General
    • Design
    • DVB-T/T2
    • Type
    • Indoor antenna
  • Electrical values
    • Gain
    • 15 dB
  • Specials
    • Specification
    • Active
  • Interfaces
    • Connection
    • IEC
Datasheet/manual