reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN-DVBT-IN61L :: DVB-T/T2 and DAB+ indoor antenna

Item-No.: KN-DVBT-IN61L
€21,95
Category of goods: 0

KN-DVBT-IN61L

  • Product Description
  • Technical information
  • General
    • Design
    • DVB-T/T2
    • Type
    • Indoor antenna
  • Specials
    • Specification
    • Active
  • Interfaces
    • Connection
    • IEC

This DVB-T indoor antenna is very easy to install and is used for receiving digital terrestrial television broadcasts and radio broadcasts within Europe. The antenna is suitable for all DVB-T receivers with a 5-V supply but can also be powered via an external adapter. Furthermore, the antenna can receive horizontal and vertical signals and is ideal for mobile use.

  • Gain dBi (with antenna cable): 28 dB

  • Frequency range: 87.5 - 790 MHz

  • Impedance: 75 ohms

  • Power consumption in operation: 70 mA

  • Feature: LTE filter

  • Cable length: 1.5 m

  • Application: DVB-T/T2, DAB+




Manufacturer : KÖNIG
Factory number : KN-DVBT-IN61L
Package weight : 0.474 kg
RoHS : conform
Technical information
  • General
    • Design
    • DVB-T/T2
    • Type
    • Indoor antenna
  • Specials
    • Specification
    • Active
  • Interfaces
    • Connection
    • IEC
Datasheet/manual