reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 67245 :: DC-power inserter incl. power supply for DVB-T antenna

Item-No.: GOOBAY 67245
€9,95
Category of goods: 0


GOOBAY 67245

  • Product Description
  • Technical information
  • General
    • Design
    • DVB-T/T2
    • Type
    • Feed switch
For connection of active DVB-T Antenna

  • DC power inserter for active DVB-T antennas incl. power supply!
  • output voltage 6V DC



Manufacturer : GOOBAY
Factory number : 67245
Package weight : 0.168 kg
RoHS : conform
Technical information
  • General
    • Design
    • DVB-T/T2
    • Type
    • Feed switch
Datasheet/manual