reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVB-T ZA ST02 :: Telescopic aerial


DVB-T ZA ST02

  • Product Description
  • Technical information
  • General
    • Design
    • DVB-T/T2
    • Type
    • Telescopic antenna
    • Assembly
    • Extendible
  • Measures
    • Length
    • 450 mm
  • Interfaces
    • Connection
    • IEC

Telescopic DVB-T aerial

Telescopic aerial for best reception without cables. Plugged directly and securely onto the device antenna socket. Joint for easy adjustment.

Telescopes to approx. 45 cm!

Can also be used on audio receivers and radio receivers with the included plug-in adapter!



Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Design
    • DVB-T/T2
    • Type
    • Telescopic antenna
    • Assembly
    • Extendible
  • Measures
    • Length
    • 450 mm
  • Interfaces
    • Connection
    • IEC
Datasheet/manual