reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 13006 :: Phantom power supply 5 V (F socket -> F plug)

Item-No.: DELOCK 13006
€14,95
Category of goods: 0


DELOCK 13006

  • Product Description
  • Technical information
  • General
    • Design
    • DVB-T/T2
    • Type
    • Phantom power supply

This aerial cable is used to supply a 5-V voltage for operating an active DVB-T/DVB-T2 antenna, for example.
This voltage is usually conducted through the aerial cable. Some TV devices do not supply a 5-V supply voltage through the aerial input. In these cases, active antennas have previously been supplied by a conventional plug-in power supply. Using the Delock aerial cable with 5 V of phantom power enables the power to be directly supplied from the TV device via a USB port. The USB type-A socket provided on the cable—which carries signals and voltages—means that this USB connection can also be used for other purposes.

Technical data
  • Connection:
    F socket > F plug
    USB type-A connector, USB type-A socket

  • Cable colour: black

  • Cable length: approx. 22 cm

  • USB cable length: approx. 35 cm


System requirements
  • Device with a free IEC connector




Manufacturer : DELOCK
Factory number : 13006
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Design
    • DVB-T/T2
    • Type
    • Phantom power supply
Datasheet/manual