reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 12413 :: DAB+ Antenna F Plug 21 dB with magnetical stand fix black

Item-No.: DELOCK 12413
€17,95
Category of goods: 0


DELOCK 12413

  • Product Description
  • Technical information
  • General
    • Design
    • DAB+
    • Type
    • Rod antenna
    • Assembly
    • Integrated amplifier
  • Implementation
    • power supply
    • Via receiver
  • Electrical values
    • Gain
    • 21 dB
  • Interfaces
    • Connection
    • F
This active DAB + antenna is designed to receive digital broadcasting DIGITAL RADIO. The integrated amplifier improved the reception signal.
Specification
• Connector: F plug
• Frequency range: 174 ~ 240 MHz
• Gain: 21 dBi
• Impedance: 50 Ohm
• VSWR: 2.0:1
• Power supply: 5 V
• Current consumption: 2 ~ 6 mA
• Operating temperature: -10 °C ~ 70 °C
• Cable type: RG-174
• Cable diameter: ca. 2.7 mm
• Cable length: ca. 2 m
• Dimension (LxW) antenna: ca. 25.1 x 0.16 cm
• Dimension (WxH) stand: ca. 5.3 x 3.3 cm


System requirements
• DAB+ receiver with F connector
Package content
• DAB+ antenna
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 12413
Package weight : 0.11 kg
RoHS : conform
Technical information
  • General
    • Design
    • DAB+
    • Type
    • Rod antenna
    • Assembly
    • Integrated amplifier
  • Implementation
    • power supply
    • Via receiver
  • Electrical values
    • Gain
    • 21 dB
  • Interfaces
    • Connection
    • F
Datasheet/manual