reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 12412 :: DAB+ Antenna F Plug 0 dBi with magnetical stand fixed black

Item-No.: DELOCK 12412
€14,95
Category of goods: 0


DELOCK 12412

  • Product Description
  • Technical information
  • General
    • Design
    • DAB+
    • Type
    • Rod antenna
This DAB + antenna is designed to receive digital broadcasting DIGITAL RADIO.
Specification
• Connector: F plug
• Frequency range: 174 ~ 240 MHz
• Gain: 0 dBi
• Impedance: 50 Ohm
• VSWR: 2.0:1
• Operating temperature: -10 °C ~ 70 °C
• Cable type: RG-174
• Cable diameter: ca. 2.7 mm
• Cable length: ca. 2 m
• Dimension (LxW) antenna: ca. 33.2 x 0.25 cm
• Dimension (WxH) stand: ca. 5.0 x 3.3 cm
System requirements
• DAB+ receiver with F connector
Package content
• DAB+ antenna
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 12412
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Design
    • DAB+
    • Type
    • Rod antenna
Datasheet/manual