reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 12411 :: DAB+ Antenna SMB Plug 23 dBi active

Item-No.: DELOCK 12411
€25,35
Category of goods: 0


DELOCK 12411

  • Product Description
  • Technical information
  • General
    • Design
    • DAB+
    • Type
    • Stick-on aerial
    • Assembly
    • Integrated amplifier
  • Implementation
    • power supply
    • Via receiver
  • Electrical values
    • Gain
    • 23 dB
  • Measures
    • Width
    • 13 mm
    • Height
    • 3.6 mm
    • Length
    • 184 mm
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • Active
  • Interfaces
    • Connection
    • SMB plug
This active DAB + antenna is designed to receive digital broadcasting DIGITAL RADIO. The integrated amplifier improved the reception signal.

Specification
• Connector: SMB plug
• Frequency range: 174 ~ 240 MHz
• Gain: 23 dBi
• Impedance: 50 Ohm
• VSWR: 2.0:1
• Power supply: 5 V
• Current consumption: 13 ~ 19 mA
• Operating temperature: -10 °C ~ 70 °C
• Cable type: RG-174
• Cable diameter: ca. 2.7 mm
• Cable length: ca. 3 m
• Dimension (LxW) antenna: ca. 18.40 x 1.30 x 0.36 cm

System requirements
• DAB+ receiver with F connector

Package content
• DAB+ antenna

Package
• Poly bag



Manufacturer : DELOCK
Factory number : 12411
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Design
    • DAB+
    • Type
    • Stick-on aerial
    • Assembly
    • Integrated amplifier
  • Implementation
    • power supply
    • Via receiver
  • Electrical values
    • Gain
    • 23 dB
  • Measures
    • Width
    • 13 mm
    • Height
    • 3.6 mm
    • Length
    • 184 mm
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • Active
  • Interfaces
    • Connection
    • SMB plug
Datasheet/manual