reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 17031185 :: Slim PC bracket, extendible, pivoting, black

Item-No.: ROLINE 17031185
€29,95
Category of goods: 0


ROLINE 17031185

  • Product Description
  • Technical information
  • General
    • Type
    • Printer stand
    • Technology
    • Stable metal frame
    • Design
    • Load-bearing capacity: up to 30 kg
    • Colour
    • Licht grey/white
  • Measures
    • Width
    • 510 mm
    • Depth
    • 440 mm
    • Height
    • 380 mm
  • Weights
    • Weight
    • 12.5 kg

Space-saving PC bracket to create more room on your desk

• Robust steel construction which can be rotated up to 180°, extendible to 13 cm
• Mounted under desktop (min. 15 mm), screws not included in delivery
• Load capacity: 10 kg
• Height adjustable: 390 - 540 mm
• Adjustable width: 70 - 134 mm
• Extendible: Yes
• Rotatable: 180°

Technical data
• Load capacity: 10 kg
• Number of pivot points: 1
• Mounting: Under desktop
• Arm length: PC height max. 390 - 540 mm
• Adjustment: mechanical
• Technical features: PC width: 70 - 134 mm

Note: Pictured devices and accessories not included in delivery.



Manufacturer : ROLINE
Factory number : 17031185
Package weight : 6.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer stand
    • Technology
    • Stable metal frame
    • Design
    • Load-bearing capacity: up to 30 kg
    • Colour
    • Licht grey/white
  • Measures
    • Width
    • 510 mm
    • Depth
    • 440 mm
    • Height
    • 380 mm
  • Weights
    • Weight
    • 12.5 kg
Datasheet/manual