reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 17031131 :: Mini PC bracket, extendible, pivoting, black

Item-No.: ROLINE 17031131
€33,50
Category of goods: 0


ROLINE 17031131

  • Product Description
  • Technical information
  • General
    • Type
    • PC bracket - extendible/rotating
    • Technology
    • Mounting: bottom plate
    • Design
    • Load-bearing capacity: up to 10 kg
    • Colour
    • Black

Space-saving PC bracket to create more room on your desk

• Robust steel construction which can be rotated up to 180°, extendible to 13 cm
• Mounted under desktop (min. 15 mm), screws not included in delivery
• Load capacity: 10 kg
• Height adjustable: 200 - 358 mm
• Adjustable width: 50 - 100 mm
• Extendible: Yes
• Rotatable: 180°

Technical data
• Load capacity: 10 kg
• Mounting: Under desktop
• Arm length: PC height max. 200 - 358 mm
• Adjustment: mechanical
• Technical features: PC width: 50 - 100 mm

Note: Pictured devices and accessories not included in delivery.



Manufacturer : ROLINE
Factory number : 17031131
Package weight : 3.332 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC bracket - extendible/rotating
    • Technology
    • Mounting: bottom plate
    • Design
    • Load-bearing capacity: up to 10 kg
    • Colour
    • Black
Datasheet/manual