reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 17021545 :: Standing PC workstation

Item-No.: ROLINE 17021545
€129,95
Category of goods: 0


ROLINE 17021545

  • Product Description
  • Technical information
  • General
    • Type
    • Standing PC workstation
    • Technology
    • Stable metal frame/plastic frame
    • Colour
    • Licht grey/white
  • Measures
    • Width
    • 680 mm
    • Depth
    • 540 mm
    • Height
    • 1100 mm
  • Weights
    • Weight
    • 26.0 kg

Work more healthily! Makes a change from sitting — and standing is good for your spine. With the ROLINE standing PC workstation, you can now work on your PC standing up.

• PC workstation for working while standing up
• Sturdy metal/plastic frame
• Large top panel for the monitor and as a storage area (W x D: 68 x 50 cm)
• Slide-out keyboard shelf (W x D: 53.5 x 35 cm)
• Mouse shelf (W x D: approx. 28 x 23 cm) fitted under the keyboard shelf, extendible to the right or left
• Telescopic intermediate level (W x D: 53.5 x 35 cm), for use e.g. for a printer
• Base plate (W x D: 57.9 x 31.5 cm)
• Moves on four castors, two of which are lockable
• Colour: Frame light grey, table tops white with grey edging
• Dimensions (H x W x D): 110 x 68 x 54 cm
• Weight: 26 kg

Note: Pictured devices and accessories not included in delivery.



Manufacturer : ROLINE
Factory number : 17021545
Package weight : 26 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standing PC workstation
    • Technology
    • Stable metal frame/plastic frame
    • Colour
    • Licht grey/white
  • Measures
    • Width
    • 680 mm
    • Depth
    • 540 mm
    • Height
    • 1100 mm
  • Weights
    • Weight
    • 26.0 kg
Datasheet/manual