reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 17011089 :: Printer stand, high load capacity


ROLINE 17011089

  • Product Description
  • Technical information
  • General
    • Colour
    • Licht grey/white
    • Design
    • Load-bearing capacity: up to 80 kg
    • Technology
    • Stable metal frame/plastic frame
    • Type
    • Printer stand
  • Measures
    • Depth
    • 550 mm
    • Height
    • 740 mm
    • Width
    • 680 mm
  • Weights
    • Weight
    • 16.0 kg

• Very sturdy metal/plastic frame
• Load capacity: Up to 80 kg
• Printer level (W x D: 68 x 50 cm)
• Intermediate level (W x D: 59 x 44 cm)
• Base plate (W x D: 59 x 31.5 cm)
• Space between levels: 31.5 cm each
• Solid feet with level screws to stop the printer stand from tipping
• Colour: Frame light grey, table tops white with grey edging
• Dimensions (H x W x D): 74 x 68 x 55 cm
• Weight: 16 kg

Note: Pictured devices and accessories not included in delivery.



Manufacturer : ROLINE
Factory number : 17011089
Package weight : 18.4 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Licht grey/white
    • Design
    • Load-bearing capacity: up to 80 kg
    • Technology
    • Stable metal frame/plastic frame
    • Type
    • Printer stand
  • Measures
    • Depth
    • 550 mm
    • Height
    • 740 mm
    • Width
    • 680 mm
  • Weights
    • Weight
    • 16.0 kg
Datasheet/manual