reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 17011087 :: Printer stand

Item-No.: ROLINE 17011087
€81,95
Category of goods: 0


ROLINE 17011087

  • Product Description
  • Technical information
  • General
    • Type
    • Printer stand
    • Technology
    • Stable metal frame/plastic frame
    • Design
    • Load-bearing capacity: up to 30 kg
    • Colour
    • Licht grey/white
  • Measures
    • Width
    • 680 mm
    • Depth
    • 540 mm
    • Height
    • 775 mm
  • Weights
    • Weight
    • 16.0 kg

• Sturdy metal/plastic frame
• Printer level (W x D: 68 x 50 cm)
• Intermediate level (W x D: 58.5 x 44 cm)
• Base plate (W x D: 57.5 x 31.5 cm)
• Moves on four castors, two of which are lockable
• Level screws stop the printer stand tipping sideways
• Maximum load: up to 30 kg
• Colour (frame/table top): light grey/white (edging: grey)
• Dimensions: (H x W x D): 77.5 x 68 x 54 cm
• Weight: 16 kg

Note: Pictured devices and accessories not included in delivery.



Manufacturer : ROLINE
Factory number : 17011087
Package weight : 18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer stand
    • Technology
    • Stable metal frame/plastic frame
    • Design
    • Load-bearing capacity: up to 30 kg
    • Colour
    • Licht grey/white
  • Measures
    • Width
    • 680 mm
    • Depth
    • 540 mm
    • Height
    • 775 mm
  • Weights
    • Weight
    • 16.0 kg
Datasheet/manual