reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 17011085 :: Mini printer stand

Item-No.: ROLINE 17011085
€59,95
Category of goods: 0


ROLINE 17011085

  • Product Description
  • Technical information
  • General
    • Type
    • PC bracket - extendible/rotating
    • Technology
    • Mounting: bottom plate
    • Design
    • Load-bearing capacity: up to 10 kg
    • Colour
    • Black

• Stable metal frame
• Printer level/base plate (W x D: 46 x 39 cm)
• Moves on four castors, two of which are lockable
• Maximum load: up to 30 kg
• Colour: Frame: light grey; table top: white (edging: white)
• Dimensions (H x W x D): 38 x 51 x 44 cm
• Weight: 12.5 kg

Note: Pictured devices and accessories not included in delivery.



Manufacturer : ROLINE
Factory number : 17011085
Package weight : 8.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC bracket - extendible/rotating
    • Technology
    • Mounting: bottom plate
    • Design
    • Load-bearing capacity: up to 10 kg
    • Colour
    • Black
Datasheet/manual