reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L5063 :: Accessories for CP96.. - Ø 63 mm, foot mounting

Item-No.: L5063
€15,20
Category of goods: 1 = discountable

L5063

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 63 mm

Foot mounting for piston Ø 63 mm



Manufacturer : SMC PNEUMATIK
Package weight : 0.457 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 63 mm
Datasheet/manual