reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JA40-12-125 :: Accessories for CP96 — Ø 40 mm, compensating element

Item-No.: JA40-12-125
€31,50
Category of goods: 1


JA40-12-125

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 40 mm

Compensating element for piston Ø 40 mm



Manufacturer : SMC PNEUMATIK
Package weight : 0.166 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 40 mm
Datasheet/manual