reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


E5063 :: Accessories for the CP96 — Ø 63 mm, counter bearing, 90°

Item-No.: E5063
€26,60
Category of goods: 1 = discountable

E5063

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 63 mm

Counter-bearing for piston Ø 63 mm, 90°



Manufacturer : SMC PNEUMATIK
Package weight : 0.534 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 63 mm
Datasheet/manual