reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CS5032 :: Accessories for CP96.. - Ø 32 mm, pivot bearing

Item-No.: CS5032
€59,80
Category of goods: 1 = discountable

CS5032

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 32 mm

Pivot mounting/pivot bearing for piston Ø 32 mm



Manufacturer : SMC PNEUMATIK
Package weight : 0.186 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 32 mm
Datasheet/manual