reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CP96SDB50-125C :: ISO cylinder, profile design, M16, Ø 50 mm, 125 mm

Item-No.: CP96SDB50-125C
€127,95
Category of goods: 1


CP96SDB50-125C

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 50 mm
    • piston threded rod
    • M16
    • piston stroke
    • 125 mm
    • operating pressure
    • 0.05 ... 1 MPa
    • Connection \ thread
    • G1/4
    • operating air temperature
    • -20 … +70 °C

ISO cylinder, double-acting
With magnetic ring and end cushioning adjustable on both sides

Profile enclosure
Signal generator fully integrated in the housing
CNOMO and round grooves set on all four sides
Easy setting of the damping adjustment screw at the stroke end
Seal: NBR
Complies with ISO 15552



Manufacturer : SMC PNEUMATIK
Package weight : 1.881 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 50 mm
    • piston threded rod
    • M16
    • piston stroke
    • 125 mm
    • operating pressure
    • 0.05 ... 1 MPa
    • Connection \ thread
    • G1/4
    • operating air temperature
    • -20 … +70 °C
Datasheet/manual