reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVIP 82900 :: Fisheye HD 1080p network indoor camera


Fisheye HD 1080p Netzwerk Innen Kamera

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Design
    • Indoors
    • Temperature range
    • -10 … +40
  • Measures
    • Format
    • H.264, MJPEG
    • Ø
    • 120 mm
    • Height
    • 41 mm
  • Display
    • Resolution
    • 1080p
  • Implementation
    • Sensor Size
    • 1/3"
    • Sensor Typ
    • PS CMOS
    • Lens
    • F1.6
    • Focal length
    • 1.6 mm
    • Lens
    • Fisheye
    • Viewing angle
    • 186 °
    • Light sensitivity
    • 0.01 Lux
    • power supply
    • PoE
    • Protection class
    • IP 54
  • Interfaces
    • Connection
    • RJ45
  • External I/O Ports
    • LAN
    • 10/100 Base-T
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 470

186° panoramic surveillance in full HD
Smaller rooms can be completely monitored using the fisheye HD network indoor camera. The full HD resolution of 1920 x 1080 pixels delivers incredibly sharp images, in which even the smallest details can be clearly seen. Real-time recording at 25 frames per second. Incidents in businesses, such as shop-lifting, can be documented without interruption. The integrated WDR function with brightness compensation delivers clear, usable images even in situations with fluctuating light sources, such as entrances.

Motion detection
If anything moves within the monitored area, the camera reacts thanks to its integrated motion sensor. When configured to do so, it sends freeze frames of the incident via email.

Worldwide access and data storage
Live video from the camera can be accessed at any time via a web browser or an app installed on mobile devices. A microSD card can be inserted for saving backup files. The camera can also be integrated into the TVVR36000 four-channel NVR system via PoE interface or router.

  • Compact, unobtrusive fisheye indoor IP camera

  • 186° viewing angle with full HD resolution

  • Detailed, high resolution: 1920 x 1080 pixels at 25 frames per second and built-in motion sensor

  • Pictures can be sent via email when motion is detected

  • Internet and mobile phone access to live images via app and web browser, integrated microSD card slot for internal data storage as a backup solution

  • Power supply via network cable (Power over Ethernet - PoE) with WDR function for brightness compensation - ideal for entrance areas




Manufacturer : ABUS SECURITY TECH
Factory number : TVIP82900
Package weight : 0.892 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Design
    • Indoors
    • Temperature range
    • -10 … +40
  • Measures
    • Format
    • H.264, MJPEG
    • Ø
    • 120 mm
    • Height
    • 41 mm
  • Display
    • Resolution
    • 1080p
  • Implementation
    • Sensor Size
    • 1/3"
    • Sensor Typ
    • PS CMOS
    • Lens
    • F1.6
    • Focal length
    • 1.6 mm
    • Lens
    • Fisheye
    • Viewing angle
    • 186 °
    • Light sensitivity
    • 0.01 Lux
    • power supply
    • PoE
    • Protection class
    • IP 54
  • Interfaces
    • Connection
    • RJ45
  • External I/O Ports
    • LAN
    • 10/100 Base-T
  • Electrical values
    • Voltage
    • 12 V
    • Power consumption
    • 470