reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVIP 21560 :: WIFI HD 720p pan/tilt indoor camera

Item-No.: TVIP 21560
€277,40
Category of goods: 0


WLAN HD 720p Schwenk-/Neige Innen Kamera

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Indoors
    • Temperature range
    • -10 … +50
  • Measures
    • Format
    • H.264, MJPEG
    • Ø
    • 130 mm
    • Height
    • 100 mm
  • Display
    • Resolution
    • 1280 x 720 px
  • Implementation
    • Sensor Size
    • 1/4"
    • Sensor Typ
    • PS CMOS
    • Lens
    • F2.0
    • Focal length
    • 4 mm
    • Viewing angle
    • 52.4 °
    • Light sensitivity
    • 0.1 Lux
    • Microphone
    • Yes
  • Interfaces
    • Connection
    • RJ45, audio, alarm input, alarm output
    • Wireless
    • IEEE 802.11 b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base-T
  • Electrical values
    • Voltage
    • 5 V
    • Power consumption
    • 580
    • Performance
    • 7 W

Reliable detection and alarm for indoor areas
This WIFI HD 720p pan/tilt indoor camera is a versatile surveillance solution for home or office. The camera can be integrated into existing networks via WIFI, eliminating the need for an additional LAN cable. It is equipped with motion detection, a passive infrared sensor and integrated loudspeaker which generates a loud tone in the case of an alarm. The loudspeaker and built-in microphone additionally enable two-way audio communication via the camera’s web interface by means of a microphone attached to your computer. The alarm output controls external alarm generators, such as a siren or light, that react when motion is detected.

Detailed surveillance images both day and night
The surveillance camera delivers 25 detailed images per second in an HD resolution of up to 1280 x 720 pixels. It supports both high quality and bandwidth-efficient file formats in H.264 and Motion JPEG.
The camera has 12 integrated infrared LEDs that activate in low light and make the camera suitable for 24/7 surveillance operation. The camera captures detailed images and enables identification of objects up to 5 m away, even in total darkness. For the opposite situation, the WDR function optimises image contrast when the surroundings are too bright.

Worldwide access to live images
PT (pan & tilt) functions can be controlled by the iOS IPCam app or via a browser. Live images can also be accessed over the Web or particularly conveniently using an app on a mobile phone or tablet. The camera also has the option of sending video files via email. A WIFI connection is required for this option, which can be easily set up using the WPS button. The integrated microSD card slot provides internal data storage as a backup solution.

  • WIFI pan/tilt indoor camera with infrared night vision function and motion detection

  • Detailed resolution: 1280 x 720 pixels, 25 frames per second

  • Integrated loudspeaker produces a loud alarm in the case of an event

  • Web and mobile access to live images. Pan and tilt the camera via IPCam app and browser

  • Integrated microSD card slot for internal data storage as a backup solution

  • 12 integrated IR LEDs activate in low light

  • Motion detection with passive infrared sensor

  • WDR function compensates for excessive brightness - ideal for entrance areas

  • Alarm output controls an external alarm generator (e.g. siren, light)

  • WPS button for simple WIFI setup




Manufacturer : ABUS SECURITY TECH
Factory number : TVIP21560
Package weight : 0.963 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Indoors
    • Temperature range
    • -10 … +50
  • Measures
    • Format
    • H.264, MJPEG
    • Ø
    • 130 mm
    • Height
    • 100 mm
  • Display
    • Resolution
    • 1280 x 720 px
  • Implementation
    • Sensor Size
    • 1/4"
    • Sensor Typ
    • PS CMOS
    • Lens
    • F2.0
    • Focal length
    • 4 mm
    • Viewing angle
    • 52.4 °
    • Light sensitivity
    • 0.1 Lux
    • Microphone
    • Yes
  • Interfaces
    • Connection
    • RJ45, audio, alarm input, alarm output
    • Wireless
    • IEEE 802.11 b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base-T
  • Electrical values
    • Voltage
    • 5 V
    • Power consumption
    • 580
    • Performance
    • 7 W