reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVAC 19100A :: WIFI outdoor camera and app

Item-No.: TVAC 19100A
€189,95
Category of goods: 0

WLAN Außenkamera & App

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Outdoors
    • Assembly
    • Metal
    • Temperature range
    • -10 … +50
  • Measures
    • Format
    • H.264
    • Length
    • 134 mm
    • Width
    • 67 mm
    • Height
    • 48 mm
  • Display
    • Resolution
    • 720p
  • Implementation
    • Sensor Typ
    • MP CMOS
    • Focal length
    • 2.8 mm
    • Light sensitivity
    • 1 - 8 Lux
    • Protection class
    • IP 66
  • Interfaces
    • Connection
    • Ethernet, WIFI
    • Wireless
    • IEEE 802.11 b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base-T/Base-TX
  • Electrical values
    • Voltage
    • 5 V
    • Power consumption
    • 500

Perfect all-round outdoor protection
This weatherproof WIFI outdoor camera comes with a matching app for iOS or Android for quick and easy installation, even by technical novices. With 720p resolution and integrated infrared night vision function, the camera delivers stellar picture quality day or night.

Event notification and mobile access via the app
Movement within the camera’s viewing range is reliably detected by the passive infrared sensor and the system automatically starts recording to SD card. If desired, the camera can be configured to send you an email or push notification when an event occurs. You can then take a snapshot or access the relevant video clip via the app. The app also allows you to access the video recordings of up to eight cameras at all times. Efficient H.264 data compression reduces the load on the network to a minimum and maximises storage space.

Product information:
The camera can only be set up and operated via an app and not via web access, PC software or recording device.

  • For flexible outdoor applications

  • Guided step-by-step installation via app (iOS, Android)

  • App access to up to 8 cameras

  • HD 720p resolution and infrared night vision function for stellar picture quality

  • Integrated, professional motion detection (PIR sensor)

  • Email notification, snapshot function and push notifications via the app when motion is detected

  • Sturdy, weatherproof outdoor camera (IP66)

  • Records to SD card (optional accessory, max. 32 GB)

  • Low network load through compressed data transfer (H.264 compression)




Manufacturer : ABUS SECURITY TECH
Factory number : TVAC19100A
Package weight : 1.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Outdoors
    • Assembly
    • Metal
    • Temperature range
    • -10 … +50
  • Measures
    • Format
    • H.264
    • Length
    • 134 mm
    • Width
    • 67 mm
    • Height
    • 48 mm
  • Display
    • Resolution
    • 720p
  • Implementation
    • Sensor Typ
    • MP CMOS
    • Focal length
    • 2.8 mm
    • Light sensitivity
    • 1 - 8 Lux
    • Protection class
    • IP 66
  • Interfaces
    • Connection
    • Ethernet, WIFI
    • Wireless
    • IEEE 802.11 b/g/n
  • External I/O Ports
    • LAN
    • 10/100 Base-T/Base-TX
  • Electrical values
    • Voltage
    • 5 V
    • Power consumption
    • 500