reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 21197308 :: 4 MPx fixed bullet IP camera, RBOF4-1

Item-No.: ROLINE 21197308
€162,10
Category of goods: 0

ROLINE 21197308

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
    • Temperature range
    • -30 ... +60
    • Accessory
    • POE
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
  • Display
    • Resolution
    • 2688 x 1520
  • Implementation
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 83 °
    • power supply
    • 12 V DC / POE
    • Protection class
    • IP66

The ROLINE RBOF4-1 is a compact 4-MP HD PoE day/night network camera for outdoor use. It is equipped with a 4-MP sensor, which enables smooth playback at up to 20 fps and delivers a resolution of 2688 x 1520. This ultra-compact bullet camera is suitable for outdoor use thanks to its IP66-certified housing. In order to rapidly adapt to changing lighting conditions, the RBOF4-1 has an IR cut-off filter and an IR emitter with a range of up to 30 m. Thanks to the integration of a number of expanded standard features such as motion detection, tamper detection and Power over Ethernet pursuant to 802.3af, the RBOF4-1 is the ideal solution for your external surveillance requirements.

  • Resolution: up to 4 MP (2688 x 1520)

  • Viewing angle: 83° (4-mm lens)

  • 3D DNR & WDR & BLC

  • Standard video compression with high compression rate

  • Progressive scan CMOS

  • Supports dual stream, sub-stream for mobile surveillance

  • Integrated IR LED for night vision with range of up to 30 m

  • IR cut-off filter with automatic switchover for day and night function

  • PoE (Power over Ethernet) 802.3af

  • Weatherproof IP66 housing

  • Electronic aperture for a range of environments

  • Other features: alarm, reset button, mirrors etc.

  • Compact design, integrated holder


Technical data
Included with delivery: camera, CD, QIG, drilling template, screws
Image sensor type: 1/3" CMOS
Max. image resolution (pixels): 2688 x 1520
Frame rate at maximum resolution (images/second): 20
Compression format: MJPEG, H.264
Number of video streams: 2
Lens connector: board mount
Aperture control: -
Lens type: fixed lens
Lens focal length: 4 mm
Lens viewing angle: 83°
Remote control option for optical zoom: no
Automatic IR cut-off filter: yes
Day/night mode: yes
IR LED: yes
Light sensitivity: 0.001 lux (b/w)
Backlight compensation process: WDR
Audio input: no
Audio output: no
Digital input: no
Digital output: no
Built-in PIR sensor: no
Motion detection: yes
Memory card slot: no
Power over Ethernet (PoE): yes
WIFI: no
Protection class: IP66
Operating temperature: -30°C to 60°C
Suitable for outdoor use: yes



Manufacturer : ROLINE
Factory number : RBOF4-1
Package weight : 0.547 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
    • Temperature range
    • -30 ... +60
    • Accessory
    • POE
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
  • Display
    • Resolution
    • 2688 x 1520
  • Implementation
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 83 °
    • power supply
    • 12 V DC / POE
    • Protection class
    • IP66
Datasheet/manual