reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 21197302 :: 2-MPx varifocal bullet IP camera, RBOV2-1



ROLINE 21197302

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
    • Assembly
    • Optical zoom
    • Temperature range
    • -30 ... +60
    • Accessory
    • POE
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
    • Width
    • 95 mm
    • Height
    • 105 mm
    • Depth
    • 259 mm
  • Display
    • Resolution
    • 1920 x 1080
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8-12 mm
    • Lens
    • F1.4
    • Viewing angle
    • 113-34 °
    • power supply
    • 12 V DC / POE
    • Protection class
    • IP66
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The ROLINE RBOV2-1 is a 2-MP full-HD PoE day/night network camera for outdoor use. It is equipped with a 2-MP sensor, which enables smooth playback at up to 25 fps and delivers a resolution of 1920x1080. This bullet camera is suitable for outdoor use thanks to its IP66-certified housing.

Up to 2-megapixel (1920 x 1080) resolution
Viewing angle: 113° - 33.8° (2.8 - 12 mm varifocal lens)
3D DNR & DWDR & BLC
Supports ROI function
Standard video compression with high compression rate
Progressive scan CMOS
Supports dual stream, sub-stream for mobile surveillance
Integrated IR emitter with range of up to 30 metres
Built-in micro SD/SDHC/SDXC card slot, up to 64 GB
IR cut-off filter with automatic switchover for day and night function
PoE (Power over Ethernet) 802.3af
Weatherproof IP66 housing
Auto iris, electronic aperture for different environments
Other features Reset, heartbeat, mirror etc.
3-axis adjustment

Product group: network cameras
Product type: bullet network camera
Power over Ethernet (PoE): yes
Protection class: IP66
Suitable for outdoor use: yes



Manufacturer : ROLINE
Factory number : 21.19.7302
Package weight : 1.245 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
    • Assembly
    • Optical zoom
    • Temperature range
    • -30 ... +60
    • Accessory
    • POE
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
    • Width
    • 95 mm
    • Height
    • 105 mm
    • Depth
    • 259 mm
  • Display
    • Resolution
    • 1920 x 1080
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8-12 mm
    • Lens
    • F1.4
    • Viewing angle
    • 113-34 °
    • power supply
    • 12 V DC / POE
    • Protection class
    • IP66
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual