reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 21197300 :: 1.3-MPx fixed bullet IP camera, RBOF1-1

Item-No.: ROLINE 21197300

Category of goods: 0

ROLINE 21197300

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
    • Temperature range
    • -30 ... +60
    • Accessory
    • POE
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
    • Width
    • 62.5 mm
    • Height
    • 62.5 mm
    • Depth
    • 162.5 mm
  • Display
    • Resolution
    • 1280 x 960
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 4 mm
    • Lens
    • F2.0
    • Viewing angle
    • 73 °
    • power supply
    • 12 V DC / POE
    • Protection class
    • IP66
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The ROLINE RBOF1-1 is a compact 1.3-MP HD PoE day/night network camera for outdoor use. It is equipped with a 1.3-MP sensor, which enables smooth playback at up to 25 fps and delivers a resolution of 1280x960. This ultra-compact bullet camera is suitable for outdoor use thanks to its IP66-certified housing.

  • Up to 1.3-megapixel (1280 x 960) resolution

  • Viewing angle: 73.1° (4-mm lens)

  • 3D DNR & DWDR & BLC

  • Standard video compression with high compression rate

  • Progressive scan CMOS

  • Supports dual stream, sub-stream for mobile surveillance

  • Integrated IR emitter with range of up to 30 metres

  • IR cut-off filter with automatic switchover for day and night function

  • PoE (Power over Ethernet) 802.3af

  • Weatherproof IP66 housing

  • Electronic aperture for a range of environments

  • Other features Alarm, reset button, mirrors etc.

  • Compact design, integrated mount


Product group: network cameras
Product type: bullet network camera
Power over Ethernet (PoE): yes
Protection class: IP66
Suitable for outdoor use: yes



Manufacturer : ROLINE
Factory number : 21.19.7300
Package weight : 0.559 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
    • Temperature range
    • -30 ... +60
    • Accessory
    • POE
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
    • Width
    • 62.5 mm
    • Height
    • 62.5 mm
    • Depth
    • 162.5 mm
  • Display
    • Resolution
    • 1280 x 960
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 4 mm
    • Lens
    • F2.0
    • Viewing angle
    • 73 °
    • power supply
    • 12 V DC / POE
    • Protection class
    • IP66
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual