reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR VMS3130 :: Netgear Arlo Video server + 1 wireless HD camera

Item-No.: NETGEAR VMS3130
€242,40
Category of goods: 0


NETGEAR VMS3130

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Server and outdoor camera
    • Temperature range
    • -10 ... +50
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
  • Display
    • Resolution
    • 1280 x 720
  • Implementation
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 110 °
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

With an Arlo safety system, you have everything you need to get started.

Simply connect the base station to your wireless router, synchronise your cameras and start the free Arlo app.
By performing these steps, you complete the set-up in just a few minutes.
Perform an upgrade with your service plan so that you can add more cameras and use your system optimally.

Contains:

(1) HD, 100% wireless camera for indoor/outdoor areas with night-vision function
(1) base station with power supply unit for the smart home
(1) network cable
(1) magnetic camera holder
(1) screw for mounting
(4) batteries
(1) quick-start guide
(1) window sticker
(7) FREE daily cloud recordings


Technical data:

Camera

Video resolution Configurable up to 1280 x 720
Video format H.264
CMOS imaging colour sensor
Automatic black-and-white balance and automatic exposure
Motion detection Adjustable sensitivity
Automatic email and push notifications
Digital pan and zoom Yes
850-nm night-vision LEDs: with a range of approximately 7 to 8 meters
IR blocking filter
Batteries Four (4) CR123 lithium batteries
Battery indicator Yes
Battery life 4 to 6 months
Field of view Field of view: 110°
Focus area (ST) Fixed focus (600 mm to infinite)
Operating temperature -10°C to 50°C
Dimensions 2.8 x 1.7 x 2.6" (72 x 44 x 66 mm)
Weight 4.3 oz (123 g)

Base station

Fast Ethernet interface
LED display Power, Internet, camera, smart home, USB
DHCP IP configuration
Internal aerial
Wireless range More than 100-m line of sight
Wireless 2.4 GHz 802.11n
Processor and memory 500 MHz MIPS 74K processor 128 MB flash, 128 MB RAM
Operating temperature 0°C to 50°C
Dimensions 2.2 x 8.5 x 6.5" (55 x 215 x 165 mm)
Weight 11.3 oz (320 g)
Requirements High-speed Internet connection — at least 1 Mbit/s upstream recommended. Available port on your router



Manufacturer : NETGEAR
Factory number : VMS3130
Package weight : 1.528 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Server and outdoor camera
    • Temperature range
    • -10 ... +50
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
  • Display
    • Resolution
    • 1280 x 720
  • Implementation
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 110 °
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual