reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR VMC3030 :: Netgear Arlo 1 HD wireless add-on camera


NETGEAR VMC3030

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • External add-on
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
  • Display
    • Resolution
    • 1280 x 720
  • Implementation
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 110 °

With an Arlo safety system, you have everything you need to get started.

A Netgear Arlo video server is required for operation.

Contains:

(1) HD, 100% wireless camera for indoor/outdoor areas with night-vision function
(1) magnetic camera holder
(1) screw for mounting
(4) batteries
(1) quick-start guide

Technical data:

Camera

Video resolution Configurable up to 1280 x 720
Video format H.264
CMOS imaging colour sensor
Automatic black-and-white balance and automatic exposure
Motion detection Adjustable sensitivity
Automatic email and push notifications
Digital pan and zoom Yes
850-nm night-vision LEDs: with a range of approximately 7 to 8 meters
IR blocking filter
Batteries Four (4) CR123 lithium batteries
Battery indicator Yes
Battery life 4 to 6 months
Field of view Field of view: 110°
Focus area (ST) Fixed focus (600 mm to infinite)
Operating temperature -10°C to 50°C
Dimensions 2.8 x 1.7 x 2.6" (72 x 44 x 66 mm)
Weight 4.3 oz (123 g)



Manufacturer : NETGEAR
Factory number : VMC3030-100EUS
Package weight : 0.354 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • External add-on
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
  • Display
    • Resolution
    • 1280 x 720
  • Implementation
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 110 °
Datasheet/manual