reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WC0047 :: WLAN Outdoor HP IP Camera

Item-No.: LOGILINK WC0047
€72,10
Category of goods: 0

LOGILINK WC0047

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Temperature range
    • 0 ... +55
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
    • Width
    • 67.5 mm
    • Height
    • 63.5 mm
    • Depth
    • 176.3 mm
  • Display
    • Resolution
    • 1280 x 720
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 6 mm
    • Lens
    • F2.0
    • Viewing angle
    • 60 °
    • Protection class
    • IP66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The wireless IP camera from LogiLink is ideal for monitoring day and night. Set up is easy via Wi-Fi and supports current encryption standards. A focal length of 6 mm and a viewing field of 60° enables a wide view. 24 infrared LEDs provide optimal night vision for up to 30 m.

  • Easy installation software
  • Resolution: 1280x720 HD (1 Megapixel)
  • Image compression: H.264 & Motion JPG
  • 1/4“ color CMOS sensor
  • Angle of view: 60°
  • Lens: F=2/f:3.6 mm IR
  • Frame rate: 30 fps (VGA), 30 fps (QVGA)
  • IP66 protection class
  • Motion sensor, 24 LEDs for night vision
  • Compatible with ONVIF 2.0, mobile devices support



Manufacturer : LOGILINK
Factory number : WC0047
Package weight : 0.626 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Temperature range
    • 0 ... +55
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
    • Width
    • 67.5 mm
    • Height
    • 63.5 mm
    • Depth
    • 176.3 mm
  • Display
    • Resolution
    • 1280 x 720
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 6 mm
    • Lens
    • F2.0
    • Viewing angle
    • 60 °
    • Protection class
    • IP66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual