reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE HD-LE967 :: Lupusnet network camera - LE967

Item-No.: LE HD-LE967
€191,95
Category of goods: 0

LE HD-LE967

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
  • Specials
    • Specification
    • Without night vision LED
  • Display
    • Resolution
    • 1280 x 800
  • Implementation
    • Sensor Size
    • ¼” / 6.5 mm
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 80 °
    • power supply
    • POE
    • Protection class
    • IP54
  • Measures
    • Ø
    • 80 mm
    • Height
    • 67 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Professional 1.3 megapixel video surveillance in an extremely small, impact-resistant housing: the LUPUSNET HD - LE967, with up to 1280 x 720 pixels at 30 fps in real-time display, meets almost every requirement. The camera's excellent features, combined with an extremely attractive price structure and low installation costs, make it an unbeatable ally for every challenge. Despite its small size, this minidome has an extremely sturdy and vandal-proof housing (IP54). In addition, the powerful H.264 compression, connectivity via Ethernet, 3GPP live streaming and many other features. ensure an excellent transfer rate in any network.

LUPUSNET HD Lite - free client software included!

Video monitoring

36ch cameras can be connected
Displayable cameras per monitor (split-screens) 1, 4, 9, 16, 36, 64
Channel change yes
Channel relay yes
Full screen yes
Compression formats supported H.264, MPEG-4, MJPEG
Devices supported LUPUSNET HD - IP cameras and video servers, Axis, Sony
Hidden cameras yes (professional version only)
PTZ control yes
Digital zoom control yes
Remote access Internet Explorer 6 or higher, remote program & 3GPP phone (Professional version only)

Playback

Video search by calendar, month, day, time
SmartSearch yes (professional version)
Digital zoom yes
Simultaneous playback 4 cameras, 16 cameras (professional version)

Video settings

Recording modes continuous, triggered by motion, triggered by alarm, according to a list, manual
Recording resolutions MegaPixel, Full D1, CIF, QCIF
Video quality settings best, high, standard, medium, low
Recording before and after alarm yes
Ring recorder function yes
Email dispatch yes, triggered by motion & alarm
Email dispatch with image attachment yes

Video analysis functions

Identification of vanished objects yes (professional version only)
Identification of foreign/unattended objects yes (professional version only)
Identification & alarm on loss of focus, masking, realignment yes (professional version only)
Object counting yes (professional version only)

Device configuration

Automatic camera search on the network yes
Channel configuration yes, via drag & drop
Import/export configuration yes
Event log yes
NTP time server synchronisation yes
Video overlay yes
Automatic window control yes
Security
Password protection yes, user name and password
User rights via groups
Freely configurable allocation of rights yes

System requirements

Recommended system requirements CPU: Intel Core 2 Quad Q6600 or newer
Main memory: 2 GB
Graphics card: 256 MB external graphics card or better
Monitor resolution: 1920 x 1080 pixels (1080p)
File system: NTFS
Minimum system requirements CPU:Intel Pentium 4 2.OG
Main memory: 1 GB
Graphics card: 128 MB graphics card or better
Monitor resolution: 1024 x 768 pixels
File system: NTFS



Manufacturer : LUPUS
Factory number : HD-LE967
Package weight : 0.631 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
  • Specials
    • Specification
    • Without night vision LED
  • Display
    • Resolution
    • 1280 x 800
  • Implementation
    • Sensor Size
    • ¼” / 6.5 mm
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 80 °
    • power supply
    • POE
    • Protection class
    • IP54
  • Measures
    • Ø
    • 80 mm
    • Height
    • 67 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual