reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE HD-LE934 :: LUPUSNET Network camera - LE934 POE

Item-No.: LE HD-LE934
€383,95
Category of goods: 0


LE HD-LE934

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
  • Specials
    • Specification
    • Night vision LED
  • Display
    • Resolution
    • 1920 x 1080
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.3 - 12 mm
    • Viewing angle
    • 24 - 97 °
    • power supply
    • POE
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The new revolutionary, extremely light-sensitive image sensor with high definition picture quality to Full HD 1080p at 30 frames per second.

Peak values in light sensitivity and image quality.

LE934 features:
• Power supply via Power over Ethernet (PoE) or via the included power supply possible
• Adjustable viewing angle of 23.6 - 97.9 ° (3.3 - 16mm)
• Rugged, weatherproof housing with vandal-proof cable management
• sensor inputs and alarm output, audio input and audio output
• Good value for money
• Max. Resolution: 1920 x 1080 pixels at 30 frames / second

Furthermore, all parameters can be set individually: shutter times, WDR and Sense-up levels can be set individually on the light. In addition, the threshold value for the Camera Night Switch is set. Thus, the new LupusnetHD image sensor plays its strengths fully out in the dark. These are:

• Revolutionary new image sensor is extremely sensitive to light, fantastic picture quality, even in the dark.
• Resolution up to Full HD in real time (1920 x 1080 pixels at 30 frames / second)
• 0.5 lux color, 0.1 lux b / w
• Image enhancement by D-WDR, shutter time, Sense-up, WTR and DNR
• Threshold / time day-night switch selectable
• Mechanical removable IR-Cut filter
• SD card storage
• ONVIF 2.10 (enables integration with almost any third-party software)
• HTTPS, SNMP, QoS / DSCP support

Installation-friendly than ever: All ports in the chassis. The new architecture of the cameras all cables are routed internally, so the connections are either directly in the housing or be fed through the stand to a new flush-mounted box made of high quality aluminum.

(Wall plate not included)



Manufacturer : LUPUS
Factory number : LE934
Package weight : 1.63 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
  • Specials
    • Specification
    • Night vision LED
  • Display
    • Resolution
    • 1920 x 1080
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.3 - 12 mm
    • Viewing angle
    • 24 - 97 °
    • power supply
    • POE
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual