reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE HD-LE931 PL :: LUPUSNET HD - LE931 Plus Network Camera

Item-No.: LE HD-LE931 PL
€272,30
Category of goods: 0


LE HD-LE931 PL

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
  • Display
    • Resolution
    • 1280 x 800
  • Implementation
    • Sensor Size
    • ¼” / 6.5 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 - 12 mm
    • Viewing angle
    • 24 - 70 °
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
rofessional 1.3 megapixels video surveillance by day and night
Due to its 1280x720 pixels resolution and 30 FPS real-time image recording, the LUPUSNET HD - LE931 will prove satisfactory in nearly any situation. This camera is easy to install and trumps with its excellent equipment and unbeatable pricing. Thus, the LUPUSNET HD - LE931 Plus is your reliable ally for any challenge. The built in high performance infrared LEDs guarantee pin sharp night-vision up to 22 yards. The weather-proof chassis makes this camera ideal for outdoor usage. Additional features, such as a powerful H.264 compression, connection via ethernet, 3GPP live streaming, allow outstanding transmission rates in any network.



Manufacturer : LUPUS
Factory number : 10940
Package weight : 1.345 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
  • Display
    • Resolution
    • 1280 x 800
  • Implementation
    • Sensor Size
    • ¼” / 6.5 mm
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 - 12 mm
    • Viewing angle
    • 24 - 70 °
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual