reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IKV V-1404M WS :: Inkovideo 4MP PoE camera V-140 4M

Item-No.: IKV V-1404M WS
€279,90
Category of goods: 0


IKV V-1404M WS

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
    • Temperature range
    • -30...+60
    • Accessory
    • POE
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
    • Width
    • 100 mm
    • Depth
    • 259 mm
  • Display
    • Resolution
    • 2688 x 1520
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8-12 mm
    • Protection class
    • IP66
This professional Full HD PoE network camera is part of Full HD series of brand INKOVIDEO and delivers photos in BlueRay quality and a sensational resolution of 3 megapixels.

The camera can be used in indoor and outdoor areas.

Thanks to PoE, the camera can be operated via a single cable (This requires a PoE-enabled router or switch)
Remote access to the camera via the Internet (PC or Smartphone) is possible.
Recording can be either directly on a PC or a ONVIF enabled NAS / NVRs done.

Highlights:

sensational Resolution: 2688 x1520 pixels (4 megapixels)
strong night vision
PoE enabled
Supports ONVIF
water protected
3D DNR
DWDR



Manufacturer : INKOVIDEO
Factory number : V-140-4M
Package weight : 1.418 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
    • Temperature range
    • -30...+60
    • Accessory
    • POE
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
    • Width
    • 100 mm
    • Depth
    • 259 mm
  • Display
    • Resolution
    • 2688 x 1520
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8-12 mm
    • Protection class
    • IP66
Datasheet/manual