reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IKV V-117HD WS :: 2-MP WIFI ONVIF outdoor camera V-117HD

Item-No.: IKV V-117HD WS
€102,60
Category of goods: 0

IKV V-117HD WS

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Temperature range
    • -20...+55
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
  • Display
    • Resolution
    • 1920 x 1080
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 4 mm
    • Protection class
    • IP66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

  • Resolution: 1920x1080 pixels, 2 megapixel

  • WIFI

  • Housing colour: white

  • Weather forecast

  • P2P, ONVIF

  • Night vision: up to 20 m

The V-117HD model from INKOVIDEO has two ultra-powerful laser IR LEDs for perfect night vision and a sensational resolution of 1920x1080 pixels. This IP/WIFI camera is ideal for monitoring your business, office, warehouse or premises.

It is very easy to install and you can access the camera from anywhere in the world using your computer or smartphone. Thanks to the flexible wall mount, the camera can be easily mounted in the desired position.

The camera is connected directly to your DSL router, either via a LAN cable or via WIFI (wireless network, no cable required). You have the option to save videos directly on the hard drive. Alternatively, you can also save screenshots.

Movements in the image can also be detected and emails with photos sent directly to you.
Smooth data transmission at 25 fps is ensured if a good Internet connection is available.

Technical data:
Powerful high-speed video processor: 1/3 CMOS sensor, 1080p
Lens: 4 mm
Weather protection class: IP66
2,000,000 pixels
IR night vision (range: 20 m)
Optimised H.264 video compression for data transmission
Integrated Web server
P2P function
WIFI-compliant with standards IEEE 802.11b/g/n
Supports dynamic IP address (DDNS) (free DynDNS address), UPnP LAN and Internet (ADSL, cable modem)
Motion detection triggers the alarm
Supports snapshots
Supports multiple network protocols: HTTP/TCP/IP/UDP/STMP/DDNS/SNTP/DHCP/FTP
Supports WEP/WPA/WPA2 encryption
Supports daylight saving time
Supports sending emails
Operating temperature: -20°C to 55°C
System requirements: CPU: 2.0 GHz or higher (3.0 GHz recommended)
RAM: 256 MB or higher (1 GB recommended)
Supported operating systems: Windows 2000/XP/Vista/Windows 7/Windows 8
Supported browsers: IE6/IE7/IE8 and higher, Firefox, Safari, Google Chrome etc.


Includes
IP camera, WLAN antenna
Wall bracket, mounting material
deutsche Bedienungsanleitung
CD with software
Power supply unit



Manufacturer : INKOVIDEO
Factory number : V-117HD WEISS
Package weight : 0.828 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Temperature range
    • -20...+55
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
  • Display
    • Resolution
    • 1920 x 1080
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 4 mm
    • Protection class
    • IP66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual