reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IKV V-1114M SW :: Inkovideo 3MP PoE dome camera V-110HD


IKV V-1114M SW

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
    • Temperature range
    • -20 ... +60
    • Accessory
    • POE
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
  • Display
    • Resolution
    • 2688 x 1520
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
    • Viewing angle
    • 90 °
    • power supply
    • POE
    • Protection class
    • IP66
This professional Full HD PoE network camera is part of Full HD series of brand INKOVIDEO and delivers photos in BlueRay quality and a sensational resolution of 3 megapixels.

The camera can be used in indoor and outdoor areas.

Thanks to PoE, the camera can be operated via a single cable (This requires a PoE-enabled router or switch)
Remote access to the camera via the Internet (PC or Smartphone) is possible.
Recording can be either directly on a PC or a ONVIF enabled NAS / NVRs done.

Highlights:

  • sensational Resolution: 2688 x1520 pixels (4 megapixels)
  • strong night vision
  • PoE enabled
  • Supports ONVIF
  • water protected
  • 3D DNR
  • DWDR



Manufacturer : INKOVIDEO
Factory number : V-111-4M BLACK
Package weight : 0.683 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
    • Temperature range
    • -20 ... +60
    • Accessory
    • POE
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
  • Display
    • Resolution
    • 2688 x 1520
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
    • Viewing angle
    • 90 °
    • power supply
    • POE
    • Protection class
    • IP66
Datasheet/manual