reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IKV V-110HD WS :: Inkovideo 3MP PoE Outdoor Camera V-110HD

Item-No.: IKV V-110HD WS
€177,95
Category of goods: 0


IKV V-110HD WS

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
    • Temperature range
    • -20 ... +60
    • Accessory
    • POE
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
  • Display
    • Resolution
    • 2048 x 1536
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 4 mm
    • Viewing angle
    • 75 °
    • power supply
    • POE
    • Protection class
    • IP66
The camera can be used in indoor and outdoor areas.

Thanks to PoE, the camera can be operated via a single cable (This requires a PoE-enabled router or switch)

Remote access to the camera via the Internet (PC or Smartphone) is possible.
Recording can be done either directly on a PC or a ONVIF-enabled NAS / NVRs.

Highlights:
  • sensational Resolution: 2048x1536 pixels (3 megapixels)
  • strong night vision
  • PoE enabled
  • Supports ONVIF
  • supports IPv6
  • water protected
  • 3D DNR
  • DWDR



Manufacturer : INKOVIDEO
Factory number : V-110HD
Package weight : 1.498 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
    • Temperature range
    • -20 ... +60
    • Accessory
    • POE
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
  • Display
    • Resolution
    • 2048 x 1536
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 4 mm
    • Viewing angle
    • 75 °
    • power supply
    • POE
    • Protection class
    • IP66
Datasheet/manual