reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IKV V-109HD :: INKOVIDEO 3-MP PoE ONVIF dome outdoor camera

Item-No.: IKV V-109HD
€164,20
Category of goods: 0


IKV V-109HD

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
    • Temperature range
    • -20 ... +60
    • Accessory
    • POE
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
  • Display
    • Resolution
    • 2048 x 1536
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
    • Viewing angle
    • 90 °
    • power supply
    • POE
    • Protection class
    • IP66

This professional Full-HD INKOVIDEO network camera delivers images and videos in Blu-ray quality and has a sensational resolution of 3 megapixels.

The camera can be used indoors and outdoors.
It can be operated via a single cable thanks to PoE functionality
(PoE-compatible router or switch required).

The camera can be accessed remotely via the Internet (PC or smartphone).

It can record directly to a PC or an ONVIF-enabled NAS/network recorder.

  • Sensational resolution: 2048 x 1536 pixels (3 megapixels)

  • Excellent night vision

  • PoE-enabled

  • Supports ONVIF

  • Waterproof

  • 3D DNR

  • DWDR


Technical data:
Image sensor: 1/3" sensor
Min. light sensitivity: 0.14 lux F2.0, AGC to 0 lux with IR LEDs
Lens: 2.8 mm
Viewing angle: approx. 90°
Adjustable: horizontal: 360°, vertical: 75°
- ICR
- 3D DNR
- Digital WDR
Video compression: H.264
Bit rate: 32 kB/s - 16 MB/s
Dual stream
Maximum resolution: 2048 x 1536 pixels
Frame rate: 60 Hz: 20 fps (2048 x 1536), 30 fps (1920 x 1080)
50 Hz: 20 fps (2048 x 1536), 25 fps (1920 x 1080)
Image settings: saturation, brightness, contrast (adjustable using the software)
Storage: NAS or PC (optional)
Alarm: motion detection, manipulation alarm etc.
Protocols: TCP/IP, HTTP, DHCP, DNS, DDNS, RTP, RTSP, PPPeE, SMTP, NTP, SNMP, HTTPS, FTP, 802.1x. Qos (SIP, SRTP, IPv6 optional)
Compatible with: ONVIF, PSIA, CGI
Connection: 1 x RJ45 10/100M
Operating temperature: -20°C to 60°C
Operating voltage: 12 V DC, PoE (802.3af)
Water protection class: IP66
Night vision: up to 30 m
Dimensions: 127 mm x 97.5 mm
Weight: 670 g

Included:

- Network camera
- Installation CD
- User manual
- Assembly materials



Manufacturer : INKOVIDEO
Factory number : V-109HD
Package weight : 0.719 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
    • Temperature range
    • -20 ... +60
    • Accessory
    • POE
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
  • Display
    • Resolution
    • 2048 x 1536
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
    • Viewing angle
    • 90 °
    • power supply
    • POE
    • Protection class
    • IP66
Datasheet/manual