reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IKV V-1094M :: INKOVIDEO 3-MP PoE ONVIF dome outdoor camera

Item-No.: IKV V-1094M
€213,70
Category of goods: 0


IKV V-1094M

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
    • Temperature range
    • -20 ... +60
    • Accessory
    • POE
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
  • Display
    • Resolution
    • 2688 x 1520
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
    • Viewing angle
    • 90 °
    • power supply
    • POE
    • Protection class
    • IP66
This professional Full-HD INKOVIDEO network camera delivers images and videos in Blu-ray quality and has a sensational resolution of 3 megapixels.

The camera can be used indoors and outdoors.
It can be operated via a single cable thanks to PoE functionality
(PoE-compatible router or switch required).

The camera can be accessed remotely via the Internet (PC or smartphone).

It can record directly to a PC or an ONVIF-enabled NAS/network recorder.

Sensational resolution: 2048 x 1536 pixels (3 megapixels)

Excellent night vision

PoE-enabled

Supports ONVIF

Waterproof

3D DNR

DWDR



Manufacturer : INKOVIDEO
Factory number : V-109-4M
Package weight : 0.723 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
    • Temperature range
    • -20 ... +60
    • Accessory
    • POE
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
  • Display
    • Resolution
    • 2688 x 1520
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
    • Viewing angle
    • 90 °
    • power supply
    • POE
    • Protection class
    • IP66
Datasheet/manual