reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOSCAM FI9805W :: IP/WLAN camera + 1.3 MP, outside


FOSCAM FI9805W

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Display
    • Resolution
    • 1280 x 720
  • Implementation
    • Sensor Typ
    • CMOS
    • Microphone
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Waterproof IP Foscam camera with 36 IR LEDs for a perfect night vision and a resolution of 1280 x 960 pixels.

This IP/WLAN camera is ideal for monitoring your business, office, warehouse or premises.

Audio transmission is also possible in both directions.
The cameras are fitted with a connector for a microphone and with a connector for a speaker.

It is very easy to install and you can access the camera from anywhere in the world using your computer or smartphone.

36 IR LEDs ensure good night vision.
Thanks to the flexible wall mount, the camera can be easily mounted in the desired position.

User interface completely in German

The camera is connected directly to your DSL router, either via a LAN cable or via WIFI (wireless network, no cable required).
You have the option to save videos directly on the hard drive.
Alternatively, you can also save screenshots.
Movements in the image can also be detected and the emails with photos sent directly to you.
Smooth data transmission at 25 fps is guaranteed if the Internet connection is good enough.

Technical data:

• Powerful high-speed video protocol processor
• Lens: 4 mm
• Weather protection class: IP66
• Viewing angle: 70°
• Min. light sensitivity: 0.5 lux
• High-resolution colour CMOS sensor
• 1,300,000 pixels
• Resolution: 1280x960 (720p), 640x480 (VGA), 320x240 (QVGA)
• IR night vision (range: 30 m)
• Optimised H.264 video compression for data transmission
• Integrated Web server
• WIFI-compliant with standards IEEE 802.11b/g/n
• Supports dynamic IP address (DDNS), UPnP LAN and Internet (ADSL, cable modem)
• Motion detection triggers the alarm
• Supports snapshots
• Supports multiple network protocols: HTTP/TCP/IP/UDP/STMP/DDNS/SNTP/DHCP/FTP
• Supports WEP/WPA/WPA2 encryption
• Supports daylight saving time
• Supports MSN
• Supports sending emails
• Operating temperature: -20°C to 55°C
• System requirements: CPU: 2.0 GHz or higher (3.0 GHz recommended); RAM: 256 MB or higher (1 GB recommended); supported operating systems: Windows 2000/XP/Vista/Windows 7/MAC OS
• Supported browsers: IE6/IE7/IE8, Firefox, Safari, Google Chrome etc.



Manufacturer : FOSCAM
Factory number : FI9805W
Package weight : 1.451 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Display
    • Resolution
    • 1280 x 720
  • Implementation
    • Sensor Typ
    • CMOS
    • Microphone
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin