reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOSCAM FI9804W :: Bullet cam 1 MP

Item-No.: FOSCAM FI9804W
€104,10
Category of goods: 0


FOSCAM FI9804W

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Temperature range
    • -20...+55
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
  • Display
    • Resolution
    • 1280 x 720
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 4 mm
    • Viewing angle
    • 70 °
    • Protection class
    • IP66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • 1.0 Megapixel HD Waterproof IP Camera

  • H.264 video Compression

  • Free Foscam DDNS Service Embedded

  • Motion Detection alarm via E-Mail and FTP

  • IR LEDs On/Off Auto Switch

  • Compatible with free Foscam Central Management Software

  • Compatible with free Foscam iOS and Android APP

  • Supports IEEE 802.11n Wireless Connection

  • Supports two-way Audio

  • Supports WEP, WPA and WPA2 Encryption

  • With 12pcs IR-LEDs, Night Vision Range up to 20m



Manufacturer : FOSCAM
Factory number : FI9804W
Package weight : 1.217 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Temperature range
    • -20...+55
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
  • Display
    • Resolution
    • 1280 x 720
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 4 mm
    • Viewing angle
    • 70 °
    • Protection class
    • IP66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin