reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOSCAM FI9803P :: Outdoor Waterproof Wireless IP Camera

Item-No.: FOSCAM FI9803P
€84,95
Category of goods: 0


FOSCAM FI9803P

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Temperature range
    • -20...+55
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
  • Display
    • Resolution
    • 1280 x 720
  • Implementation
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 70 °
    • Microphone
    • Yes
    • Protection class
    • IP66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Equipped with 1.0 megapixel lens, FI9803P is capable of streaming video with 1280x720p HD quality, which allows for extremely smooth video transmission with minimal bandwidth consumption. Compared to 640x480p IP camera, It's a huge step forward for FI9803P to offer higher definition videos and better performance to you. Bring convenience to your life by letting you know your loved ones and personal belongings are away from risks.

Aluminum shell in accordance with IP66 allows FI9803P to weather through all conditions, making it a versatile camera. There is no need at all to worry about its working status during bad weather.

36 IR-LEDs for Long-distance Night Vision of 65 Feet
The night vision of FI9803P is up to 65 feet in virtue of 36 IR-LEDs. It can automatically correct color cast problems in the daytime and enhance the brightness at night with IR cut-off filter approved by RoHS.

Two-way Talk
The wireless camera supports two-way audio communication in virtue of built-in microphone and speaker. 1. You can hear what's going on near the camera; 2. You can be heard on the camera end via a smartphone;

Motion Detection Alert Push via E-mail and FTP
Automatically detect moving objects and trigger alert. Send alert email to user and upload the images to FTP server when danger occurs. Protect your loved ones easily and effectively.

Message Push

IP camera, the electronic eye of human beings, can send you real-time alerts when necessary to bring you the round-the-clock peace of mind.

Tips: Please update your camera to FI9803P-2.x.2.5 or above versions to use the new functions.



Manufacturer : FOSCAM
Factory number : FI9803P
Package weight : 1.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Temperature range
    • -20...+55
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
  • Display
    • Resolution
    • 1280 x 720
  • Implementation
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 70 °
    • Microphone
    • Yes
    • Protection class
    • IP66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin