reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVA 110DOR :: WLAN doorbell camera

Item-No.: DVA 110DOR
€129,95
Category of goods: 0

DVA 110DOR

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Temperature range
    • -10 ... +50
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Display
    • Resolution
    • 1280 x 720
  • Implementation
    • Sensor Typ
    • CMOS
    • Microphone
    • Yes
    • Protection class
    • IP65
  • Measures
    • Width
    • 103 mm
    • Height
    • 165 mm
    • Depth
    • 45 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3.5 A
    • Low-voltage connection
    • Open ends
No Unpleasant Surprises
The front door is a sensitive area and the situation is all too familiar: the doorbell rings and you get an unpleasant feeling when opening the door without additional safeguard, especially during the dark winter months. Elderly people are particularly vulnerable here and are often overpowered. This modern solution allows them to feel safe again.
With the DVA-110DOOR, you can quickly and reliably check who is standing in front of the door via smartphone or tablet and with a resolution of 720p, you can even read an ID card without any problems.
When the doorbell button is pressed, a visual and audible notification is sent directly to your device via an app for Android or iOS using the WLAN connection. At the same time, you can see the visitor on the screen and choose to either open the door or talk to the person first. The DVA-110DOOR serves as a doorbell, intercom system and video surveillance all in one. With the integrated night vision LEDs, it is also possible to recognise people in the dark. The integrated SD card enables you to additionally generate images automatically once the doorbell or the motion detector has been activated. This allows you to quickly see if you have missed any visitors while away from home.
WLAN doorbell camera with access via smartphone or tablet (Android, iOS)
Wireless access via WLAN

Resolution: 720p (HD ready)
Night vision LEDs for a visual range of up to 2 metres
Intercom system: two-way communication with the visitor
Opening the door via smartphone/tablet possible as an option
Free app for Android and iOS
Instant video recording and photo capture via app
Photo function available any time due to integrated 8 GB SD card, extendable to 32 GB
Large viewing angle
Easy installation
Can also be used as a spy camera or panic button for people in need of care
Robust outdoor housing (IP65)
Operating temperature: -10 °C to +50 °C
Power supply via supplied plug-in PSU
Dimensions: 165x103x45 mm
Weight: 500 g

Scope of delivery DVA-110DOOR:

Door camera
PSU
Installation material (screws, connection cable)



Manufacturer : MONACOR
Factory number : 18.8030
Package weight : 0.463 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Temperature range
    • -10 ... +50
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Display
    • Resolution
    • 1280 x 720
  • Implementation
    • Sensor Typ
    • CMOS
    • Microphone
    • Yes
    • Protection class
    • IP65
  • Measures
    • Width
    • 103 mm
    • Height
    • 165 mm
    • Depth
    • 45 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3.5 A
    • Low-voltage connection
    • Open ends