reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DN-16049 :: DIGITUS Plug&View OptiGuard Pro, 2 MP


DIGITUS DN-16049

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Temperature range
    • -20 ... +60
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
    • Width
    • 60 mm
    • Height
    • 65 mm
    • Depth
    • 180 mm
  • Display
    • Resolution
    • 1920 x 1080
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • Lens
    • F1.5
    • Viewing angle
    • 69 °
    • power supply
    • 12 V DC
    • Protection class
    • IP66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

DIGITUS Plug&View OptiGuard, 2 MP H.264 IP 11N Day&Night outdoor bullet camera, 12 V, 2 GB TF

  • This IP camera from the DIGITUS® Plug&View series is the new guard for your garden, garage forecourt or entrance area. Thanks to the IP66 enclosure, the OptiGuard is suitable for harsh outdoor environments. It is also slim and unobtrusive and provides a focused view of lonely corners or potential entrances to your property. The 2-megapixel CMOS sensor with infrared LEDs provides excellent video resolution by day and night. So you can sleep soundly. The Plug&View camera is compatible with PC, notebook and, thanks to the free DIGITUS® Plug&View app, also with a tablet or smartphone. This enables the surveillance images to be viewed at any time, even when on the go. Installation can be carried out simply and easily, for example via QR code scanning. The camera can be operated wirelessly via WIFI. The latest 11n standard provides smooth transmission.


Included with delivery
•IP camera
•Product support CD-ROM
•Mounting kit
•Power supply unit
•Includes 2 GB internal memory

Technical data:

•2-megapixel video resolution (Full HD 1920 x 1080, HD720 1280 x 720)
•IP 66 housing, suitable for outdoor use
•Includes 2 GB internal memory for video and image recording
•WIFI in accordance with the latest 11n standard for smooth transmission
•Low-latency, low network load video streaming with H.264 compression format
•Easy and fast installation with P2P support and QR code scanning
•High-performance, mobile monitoring with support for iOS and Android devices
•IR LEDs and IR cut-off filter for day and night surveillance
•LAN speed: 10/100Base-TX Ethernet
•Suitable for all popular browsers
•Easy installation with the mounting kit provided
•Powerful motion detection — automatic recording and back-up of (moving) images via email/FTP server
•Supports up to 25 fps (frames per second) in HD720 and 15 fps in FullHD
•Operating temperature: -20 to +60°C
•Power supply (±10%): DC 12 V/1 A
•Supports the DIGITUS® Plug&View app for smartphones and tablets
•Lens: f1.5/3.6 mm
•Horizontal viewing angle: 69°
•WPS (WIFI Protected Setup) feature provides quick, easy and secure encryption for your wireless connection
•Minimum Internet requirements: DSL 1000 (1024 kbit download/384 kbit upload)
•Minimum smartphone requirements: 3G network connection
•Dimensions (mm): 180 (L) x 60 (W) x 65 (H)



Manufacturer : DIGITUS
Factory number : DN-16049
Package weight : 0.807 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Temperature range
    • -20 ... +60
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
    • Width
    • 60 mm
    • Height
    • 65 mm
    • Depth
    • 180 mm
  • Display
    • Resolution
    • 1920 x 1080
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • Lens
    • F1.5
    • Viewing angle
    • 69 °
    • power supply
    • 12 V DC
    • Protection class
    • IP66
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual