reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TV IP 10005B :: Compact LAN network camera

Item-No.: TV IP 10005B
€98,95
Category of goods: 0


TV IP 10005B

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • +0 ... +40
  • Display
    • Resolution
    • 640 x 480
  • Specials
    • Specification
    • Without night vision LED
  • Measures
    • Width
    • 63 mm
    • Height
    • 77 mm
    • Depth
    • 32 mm
  • Implementation
    • Viewing angle
    • 67 °
    • Microphone
    • Yes
    • power supply
    • 5 V DC
    • Sensor Typ
    • CMOS
    • Focal length
    • 1.7 mm
  • Power supply
    • Output voltage
    • 5 V DC
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Plug housing

• LAN camera for simple indoor surveillance tasks
• Simply commissioning by means of ABUS DDNS server
• Uncomplicated live view and playback via app
• VGA resolution: 640 x 480 pixels @ 25 fps
• Entry-level camera, can be used without IP knowledge
• Optimal value for money

Live video surveillance for the home This camera takes real-time pictures in VGA resolution and saves them in an IP network. The camera is operated and live images are accessed via web browser or free app ("Life View"). As a LAN entry-level model, the camera can be used without IP knowledge. Simple setup without time-consuming configuration. With the compact LAN network camera, basic video surveillance for the private sector can be realised easily – without complicated system configuration and extra functions that are time-consuming to manage. Quintessentially, the camera is easy to install and operate even without IP knowledge. The camera and the router merely need to be connected via a network cable. The camera parameters are then set up via the ABUS DDNS server essentially automatically. Flexible mounting The camera is suitable for mounting on all levels, for example on the wall with the stand included in the scope of delivery.

Technical data:
Item no.: TVIP10005A
Dimensions: (WxHxD) 63.1 x 77.1 x 32.4 mm
Connections: 1 x RJ45, 1 x DC
Number of streams: 1
Resolution modes: 640 x 480, 320 x 240, 160 x 120 pixels
Image recorder: 1/4" progressive scan CMOS sensor
Image elements (effective): 640 x 480 pixels
Image elements (total): 640 x 480 pixels
Image rate: 25 fps
Width: 63.1 mm
Focal length: 1.7 mm
Digital zoom: 10
Backlight compensation: BLC
Housing material: Plastic
Height: 77.1 mm
Horizontal viewing angle: 67 °
Camera type: Colour
Length: 32.4 mm
Max. Resolution @ image rate: 640 x 480 @ 25 fps
Max. Operating temperature: 40°C
Max. Humidity: 80%
Microphone: Yes
Min. Operating temperature: 0°C
Minimum illumination (colour): 0.8
Net weight: 0.166 kg
Network bandwidth video: 6 MBit/s
LAN network connection: RJ45
Network camera protocols: TCP/IP, DHCP, PPPoE, ARP, ICMP, DNS, NTP, UPnP, HTTP, UDP
IP protection class: 34
DC voltage supply: 5 V
Power consumption: 260 mA
Video compression: MJPEG
White balance: AWB



Manufacturer : ABUS SECURITY TECH
Factory number : TVIP10005B
Package weight : 0.61 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • +0 ... +40
  • Display
    • Resolution
    • 640 x 480
  • Specials
    • Specification
    • Without night vision LED
  • Measures
    • Width
    • 63 mm
    • Height
    • 77 mm
    • Depth
    • 32 mm
  • Implementation
    • Viewing angle
    • 67 °
    • Microphone
    • Yes
    • power supply
    • 5 V DC
    • Sensor Typ
    • CMOS
    • Focal length
    • 1.7 mm
  • Power supply
    • Output voltage
    • 5 V DC
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Plug housing
Datasheet/manual