reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK NC200 :: 300 Mbit/s-WLAN-Cloud-Kamera

Item-No.: TPLINK NC200
€32,80
Category of goods: 0


TPLINK NC200

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • +0 ... +40
  • Display
    • Resolution
    • 640 x 480
  • Specials
    • Specification
    • Without night vision LED
  • Measures
    • Format
    • MJPEG
    • Width
    • 61 mm
    • Height
    • 91 mm
    • Depth
    • 24 mm
  • Implementation
    • Viewing angle
    • 64 °
    • Lens
    • F2.8
    • Microphone
    • Yes
    • Sensor Size
    • ¼” / 6.4 mm
    • power supply
    • 9 V DC
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing

TP-LINK's Cloud Camera NC200 is a cloud-based WIFI surveillance camera with live streaming and remote view. So that you can always keep an eye on valuable things in your home or office, regardless of where you are.

  • 300 Mbit/s WIFI connection

  • Motion detection via e-mail or FTP

  • 1/4” Progressive-Scan-CMOS sensor for lifelike images

  • Real-time MJPEG compression for low network utilisation

  • 4x digital zoom

  • Internal microphone

  • Simple set-up with the "tpcamera" app for iOS and Android

  • Simple monitoring and configuration via the "www.tplinkcloud.com” portal

  • WPS button (WIFI Protected Setup) for simple integration into your WIFI

  • WIFI dead zones easily eliminated


Accessible at any time and from anywhere
The TP-LINK tpCamera app allows you to use your camera via your smartphone or tablet wherever you have access to the Internet. At work, on a business trip or on holiday.

Break-in alarm
A motion detector function sends you an e-mail notification as soon as someone steps in front of the camera. This allows you to record burglars or uninvited guests and pass the film to the police for clarification if necessary.

WIFI expansion
The NC200 Cloud camera also acts as a WIFI repeater to improve the WIFI coverage with each installed camera.

Easy to install and manage
The clever installation wizard and the "Skylight" P-LINK app makes installation and management of the camera very straightforward.

Flexible positioning
The compact design and WIFI capability of the NC200 means it can be flexibly positioned in your home or office.



Manufacturer : TP-LINK
Factory number : NC200
Package weight : 0.485 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
    • Temperature range
    • +0 ... +40
  • Display
    • Resolution
    • 640 x 480
  • Specials
    • Specification
    • Without night vision LED
  • Measures
    • Format
    • MJPEG
    • Width
    • 61 mm
    • Height
    • 91 mm
    • Depth
    • 24 mm
  • Implementation
    • Viewing angle
    • 64 °
    • Lens
    • F2.8
    • Microphone
    • Yes
    • Sensor Size
    • ¼” / 6.4 mm
    • power supply
    • 9 V DC
    • Sensor Typ
    • CMOS
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing