reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 21197304 :: 3-MPx cube IP camera, RCIF3-1W



ROLINE 21197304

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • Indoor
    • Accessory
    • POE
    • Temperature range
    • -30 ... +60
  • Display
    • Resolution
    • 2048 x 1536
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
    • Width
    • 91 mm
    • Height
    • 131 mm
    • Depth
    • 66 mm
  • Implementation
    • Viewing angle
    • 70 °
    • Lens
    • F2.0
    • power supply
    • 12 V DC / POE
    • Sensor Typ
    • CMOS
    • Focal length
    • 4 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Mains voltage input
    • 230 V AC
    • Low-voltage input
    • 12 V DC
    • Mains frequency
    • 50 Hz

The ROLINE RCIF3-1W is a compact 3-MP HD PoE day/night network camera for indoor use. It is equipped with a 3-MP sensor, which enables smooth playback at up to 20 fps and delivers a resolution of 2048 x 1536. This compact cube camera can be incorporated into an existing network via a LAN cable or WiFi.

  • Up to 3-megapixel resolution (2048 x 1536 @ 20 fps)

  • Viewing angle: 70° (4-mm lens)

  • 3D DNR & DWDR & BLC

  • Standard video compression with high compression rate

  • Progressive scan CMOS

  • Built-in micro SD/SDHC/SDXC card slot, up to 64 GB

  • Integrated IR emitter with range of up to 10 metres

  • PIR detection (80° up to 10 metres)

  • Two-way audio, integrated microphone and speaker

  • Supports WiFi (IEEE802.11b/g, 802.11n draft), WPS connection

  • IR cut-off filter with automatic switchover for day and night function

  • PoE (Power over Ethernet) 802.3af

  • Supports dual stream, sub-stream for mobile surveillance

  • Integral mounting bracket for easy installation

  • Other features Heartbeat, mirror, reset button etc.


Product group: network cameras
Product type: cube network camera
Memory card slot: yes
Power over Ethernet (PoE): yes
WiFi: yes
Suitable for outdoor use: no



Manufacturer : ROLINE
Factory number : 21.19.7304
Package weight : 0.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • Indoor
    • Accessory
    • POE
    • Temperature range
    • -30 ... +60
  • Display
    • Resolution
    • 2048 x 1536
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
    • Width
    • 91 mm
    • Height
    • 131 mm
    • Depth
    • 66 mm
  • Implementation
    • Viewing angle
    • 70 °
    • Lens
    • F2.0
    • power supply
    • 12 V DC / POE
    • Sensor Typ
    • CMOS
    • Focal length
    • 4 mm
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Mains voltage input
    • 230 V AC
    • Low-voltage input
    • 12 V DC
    • Mains frequency
    • 50 Hz
Datasheet/manual