reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NETGEAR VMC3040 :: Netgear Arlo Q 1 HD camera with audio

Item-No.: NETGEAR VMC3040
€211,95
Category of goods: 0


NETGEAR VMC3040

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
  • Display
    • Resolution
    • 1920 x 1080
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
  • Implementation
    • Sensor Typ
    • CMOS

The Arlo Q-HD security camera contains everything you need to monitor your home in a few minutes. See and hear everything in excellent, detailed 1080p HD quality. Listen and talk to all those present. You can use night vision, motion alarms and FREE cloud video recordings to make sure that you miss nothing. Upgrade your service plan and connect additional cameras at any time for ultimate security.

Contains:
(1) 1080p HD security camera
(1) power supply unit and cable
(1) wall bracket
(4) screws for mounting
(1) Arlo window sticker
(1) quick start guide
(7) FREE daily cloud recordings


Video and audio

Video resolution 1080p HD 30 fps
Video format H.264
Field of view 130°
850-nm night-vision LEDs: with a range of approximately 7 to 8 meters
CMOS imaging colour sensor
8 x digital zoom
Audio speaker, microphone
Motion detection range Adjustable up to 4.5 m
Activity zones Up to 3
Alerts Instant email alerts and push notifications
Wireless frequency 2.4 and 5 GHz Wi-Fi speed
N600 range 91.4-m line of sight



Manufacturer : NETGEAR
Factory number : VMC3040
Package weight : 0.637 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Indoor
    • Accessory
    • Incl. power supply
  • Display
    • Resolution
    • 1920 x 1080
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
  • Implementation
    • Sensor Typ
    • CMOS
Datasheet/manual